TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "Y", 067448-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 box of 3600 units)*

£403.71

(exc. VAT)

£484.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£403.71£0.112

*price indicative

RS Stock No.:
471-347
Distrelec Article No.:
304-58-859
Mfr. Part No.:
067448-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

Y

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed for precision identification and labelling in various applications, ensuring clarity and durability. Engineered with polyoxymethylene, it provides excellent resistance against wear while maintaining a vibrant yellow hue. The straight-cut style enhances visibility, making it ideal for a broad range of cable sizes. With its reliable black print on a yellow background, the marker delivers clear marking that is easy to read in various environments. The product's compatibility with a cable diameter range of 2.6 to 3.5 mm ensures versatility, while the structured packaging method allows for efficient handling. Aiming for compliance, it adheres to stringent directives including EU RoHS and REACH standards, offering peace of mind for eco-conscious consumers. Perfect for professionals seeking a dependable marking solution, this product stands out with both functionality and adherence to high manufacturing standards.

Designed for optimal visibility with straight cut edges

Crafted from durable polyoxymethylene for prolonged usage

Clear marking in black on a bright yellow background

Ideal for use with a variety of cable sizes

Compliant with multiple international regulatory standards

Packaged for easy access and efficiency in usage

Low halogen content ensures environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy