TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "H", 2-1768041-1 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 506-896
- Distrelec Article No.:
- 304-59-338
- Mfr. Part No.:
- 2-1768041-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£379.98
(exc. VAT)
£455.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £379.98 | £0.127 |
*price indicative
- RS Stock No.:
- 506-896
- Distrelec Article No.:
- 304-59-338
- Mfr. Part No.:
- 2-1768041-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | H | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend H | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker revolutionises the way you manage and organise your wiring systems. Engineered with precision, this marker is designed for easy application on a variety of cables, ensuring clear identification throughout any project. Its striking yellow colour, coupled with a straight cut design, facilitates immediate visibility, aiding quick recognition while maintaining a professional appearance. Made from polyoxymethylene, it promises durability in demanding environments and excellent resistance to wear and tear. This product is part of the Agastat 7000 series that guarantees reliability and performance, perfect for ensuring compliance with various industry standards. Experience efficiency and simplicity with this innovative labelling solution that fits comfortably within your operational needs.
Made from durable polyoxymethylene for enhanced longevity
Compact size ensures compatibility with a range of cable diameters
Features a striking yellow colour for easy visibility during use
Straight cut design simplifies application and improves aesthetic appeal
Black marking provides high contrast against the yellow background, enhancing readability
Part of the Agastat 7000 series, recognised for its dependable performance
Designed for quick and flexible application, saving time on installations
Complies with EU RoHS and REACH regulations for environmentally conscious use
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768041-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 1768041-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
