TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "H", 5-1768043-8 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 473-557
- Distrelec Article No.:
- 304-59-756
- Mfr. Part No.:
- 5-1768043-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 4200 units)*
£299.23
(exc. VAT)
£359.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £299.23 | £0.071 |
*price indicative
- RS Stock No.:
- 473-557
- Distrelec Article No.:
- 304-59-756
- Mfr. Part No.:
- 5-1768043-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | H | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend H | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is specifically designed for efficient identification of wires and cables in various applications. Featuring a standard 05 size, this marker combines durability with clarity, ensuring that important markings remain visible over time. Crafted from high-quality polyoxymethylene, it boasts a striking yellow colour that enhances legibility against diverse backgrounds. The straight cut design ensures ease of application, making organisation tasks streamlined and straightforward. Ideal for industrial settings, this marker is a reliable solution for effective cable management while meeting essential compliance standards.
Durable construction for long-lasting visibility
Bright yellow colour enhances marker legibility
Straight cut design simplifies application process
Compatible with a range of cable diameters
Black print provides clear contrast for ease of reading
Meets stringent compliance regulations including EU RoHS and REACH
Available in convenient packaging of 300 for larger projects
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 2-1768041-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "/", 4-1768045-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
