TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 477-344
- Distrelec Article No.:
- 304-53-291
- Mfr. Part No.:
- 361720-000
- Brand:
- TE Connectivity
Subtotal (1 box of 5100 units)*
£322.99
(exc. VAT)
£387.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £322.99 | £0.063 |
*price indicative
- RS Stock No.:
- 477-344
- Distrelec Article No.:
- 304-53-291
- Mfr. Part No.:
- 361720-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | H | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend H | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed marker is a reliable solution for your identification needs, boasting a vibrant yellow colour that enhances visibility in any environment. Designed for ease of use, the snap-on style enables quick application, ensuring that your labels are securely affixed where you need them. With its robust construction from polyoxymethylene, this marker guarantees durability and longevity, making it ideal for both indoor and outdoor use. The straight cut design allows for clear marking, helping you maintain organisation in your wiring systems. Suitable for cables within a diameter range of 1.9 to 2.6 mm, this product is tailored for versatility across various applications. Whether for industrial or commercial use, this marker seamlessly combines functionality with high-performance elements, optimising your labelling process while ensuring compliance with relevant industry regulations.
Easy application with snap-on design for quick installation
Durable material ensures longevity in dynamic environments
Distinctive yellow colour enhances visibility and recognition
Straight cut design promotes clear and legible marking
Compatible with a range of cable diameters for diverse applications
Designed for use in compliance with EU directives and regulations
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
