TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 498-335
- Distrelec Article No.:
- 304-58-861
- Mfr. Part No.:
- 075034-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
£334.49
(exc. VAT)
£401.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £334.49 | £0.093 |
*price indicative
- RS Stock No.:
- 498-335
- Distrelec Article No.:
- 304-58-861
- Mfr. Part No.:
- 075034-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | H | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend H | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for effortless identification and labelling in various applications. Engineered in a vibrant yellow hue, it ensures high visibility, allowing for clear marking of cables and wires, crucial for organisation and safety. The straight cut design not only offers a sleek aesthetic but also enhances practicality during installation. Composed of robust polyoxymethylene, this product ensures durability and longevity in demanding environments. Furthermore, its compliance with industry regulations guarantees its reliability for professional use. By incorporating this marker into your workflow, you can streamline the identification process, reduce miscommunication, and ensure compliance with identification standards effectively.
Enhanced visibility improves identification in low-light areas
Made from durable polyoxymethylene for long-lasting performance
Straight cut design facilitates easy application and removal
Suitable for a range of cable diameters, ensuring versatile use
Compliant with EU RoHS, ELV, and REACH regulations for safety assurance
Packaged in strips, simplifying storage and access for users
Black print on a yellow background ensures clarity and recognisability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
