TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 3000 units)*

£365.84

(exc. VAT)

£439.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£365.84£0.122

*price indicative

RS Stock No.:
477-234
Distrelec Article No.:
304-59-707
Mfr. Part No.:
4-1768045-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

+

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is specifically designed for efficient wire and cable identification, bringing clarity to your installations. Ideal for various applications, this product features a vibrant yellow colour and a straight cut, ensuring high visibility and easy readability. Manufactured with polyoxymethylene, it offers durability and resilience in challenging environments. This marker is compatible with a cable diameter range of 4.5 to 6 mm, making it a versatile choice for both professionals and DIY enthusiasts. With its black print and clear marking details, the Snap-On Pre-Printed Marker stands out in any setting, enhancing organisational efficiency. Trust in its compliance with EU RoHS and REACH regulations for peace of mind in environmentally conscious installations.

High visibility yellow colour provides easy identification

Straight cut design ensures precise application over wires

Made from durable polyoxymethylene, offering long-lasting performance

Compatible with various cable diameters for versatile use

Printed markings in black enhance contrast and legibility

Meets rigorous safety and compliance standards for quality assurance

Suitable for a wide range of domestic and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy