TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 468-931
- Distrelec Article No.:
- 304-59-347
- Mfr. Part No.:
- 2-1768046-1
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£267.96
(exc. VAT)
£321.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £267.96 | £0.335 |
*price indicative
- RS Stock No.:
- 468-931
- Distrelec Article No.:
- 304-59-347
- Mfr. Part No.:
- 2-1768046-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | S | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend S | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is an essential tool designed for efficient identification and labelling in various applications. Its vibrant yellow colour makes it easily distinguishable, while the straight cut design ensures clarity and simplicity in marking. Manufactured from durable polyoxymethylene, this marker showcases exceptional resilience and longevity, making it ideal for both industrial and commercial environments. It accommodates a compatible cable diameter range of 5.8 to 8.5 mm, allowing versatile usage across different cable sizes. With its black print featuring designated markings, this pre-printed marker streamlines organisation, enhancing both functionality and visual appeal. Whether for professional setups or DIY projects, this product enhances continuity and reliability in signalling, ensuring your labelling needs are effortlessly met.
Designed to enhance identification in various applications
Vibrant yellow colour increases visibility in any setting
Straight cut design provides clear and concise marking
Constructed from durable polyoxymethylene for extended service life
Compatible with a range of cable diameters for versatile applications
Black print ensures high contrast against the yellow background
Pre-printed for instant usability without the need for additional marking
Ideal for both professional and recreational projects
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "U", 2-1768046-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 2-1768041-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "K", 1768046-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
