TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "U", 2-1768046-4 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 468-933
- Distrelec Article No.:
- 304-59-348
- Mfr. Part No.:
- 2-1768046-4
- Brand:
- TE Connectivity
Subtotal (1 box of 800 units)*
£267.96
(exc. VAT)
£321.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £267.96 | £0.335 |
*price indicative
- RS Stock No.:
- 468-933
- Distrelec Article No.:
- 304-59-348
- Mfr. Part No.:
- 2-1768046-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | U | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend U | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker combines functionality with versatility, expertly designed for streamlined identification in various applications. With its eye-catching yellow colour and precise straight cut, this marker ensures clear visibility and easy reading, even in challenging environments. Ideal for labelling in electrical and industrial contexts, the marker's robust polyoxymethylene material guarantees durability and longevity, making it a reliable choice for any project. Each marker is printed with black lettering for maximum contrast, facilitating quick and efficient identification. Tailored for compatible cable diameters, this product significantly enhances organisation, ensuring that crucial information is readily accessible when needed.
Designed for optimal visibility in diverse environments
Constructed from durable polyoxymethylene for enhanced longevity
Features a clean and precise straight cut for professional appearance
Printed with contrasting black lettering for easy identification
Accommodates a range of cable diameters for versatility
Each box contains 50 markers to support extensive labelling needs
Part of the Agastat 7000 series, ensuring compatibility within a broader range
Low halogen content makes it compliant with environmental standards
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "U", 491394-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "K", 1768046-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 4-1768045-0 Excellent Resistance to Burning- UL94 HB
