TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 506-898
- Distrelec Article No.:
- 304-59-351
- Mfr. Part No.:
- 2-1768046-9
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£327.19
(exc. VAT)
£392.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £327.19 | £0.327 |
*price indicative
- RS Stock No.:
- 506-898
- Distrelec Article No.:
- 304-59-351
- Mfr. Part No.:
- 2-1768046-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Z | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Z | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is an essential labelling solution designed for reliable identification in various applications. Crafted from durable polyoxymethylene, this product combines vibrant yellow colour with a meticulous straight-cut design to ensure clear visibility and easy handling. Ideal for any workspace that requires precise identification, this marker caters to a compatible cable diameter range of 5.8 to 8.5 mm, making it versatile for multiple configurations. With black print marking on every piece, users can confidently label cables and markers without concern for wear or fade. This solution is crafted to comply with numerous regulatory standards, ensuring safety and reliability in every use. Whether you are arranging cables or managing intricate wiring systems, this product guarantees a professional finish while simplifying your labelling process.
Designed for compatibility with a wide cable diameter range
Constructed with low halogen content to enhance safety
Utilises a straight cut for uniform application and neat appearances
Emergency compliance documents available for assurance of quality
Easy to apply and handle, boosting efficiency in labelling tasks
Metal-free components prevent corrosion and ensure longevity
Highly visible yellow colour improves identification in varied environments
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "U", 2-1768046-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 5-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "K", 1768046-7 Excellent Resistance to Burning- UL94 HB
