TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 480-600
- Distrelec Article No.:
- 304-59-172
- Mfr. Part No.:
- 1768042-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£308.74
(exc. VAT)
£370.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £308.74 | £0.103 |
*price indicative
- RS Stock No.:
- 480-600
- Distrelec Article No.:
- 304-59-172
- Mfr. Part No.:
- 1768042-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | W | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend W | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker boasts a user-friendly design tailored for efficient identification and labelling. Crafted from durable polyoxymethylene, it ensures longevity and reliability in various applications. This marker features a striking yellow colour, complemented by clear black print, making important information easily readable. Accommodating cables with a diameter range of 1.4 to 1.8 mm, it is specifically engineered for seamless integration into diverse environments. The straight cut style coupled with pre-printed markings removes the guesswork, streamlining the process of labelling and enhancing organisation. Whether for industrial setups or home projects, this marker delivers precise functionality for all users, ensuring compliance with EU directives.
Sleek yellow design enhances visibility and readability
Straight cut offers a tidy appearance for professional labelling
Constructed from polyoxymethylene for enhanced durability
Compatible with a wide range of cable diameters for versatile use
Pre-printed markings eliminate the need for manual writing
Fully compliant with EU RoHS and ELV directives for environmental safety
Packaged in strips of 300 for convenience and efficiency during use
Low halogen content ensures safety in various environments
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "T", 1768042-6 Excellent Resistance to Burning- UL94 HB
