TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "U", 491394-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 503-801
- Distrelec Article No.:
- 304-59-734
- Mfr. Part No.:
- 491394-000
- Brand:
- TE Connectivity
Subtotal (1 box of 3600 units)*
£285.30
(exc. VAT)
£342.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £285.30 | £0.079 |
*price indicative
- RS Stock No.:
- 503-801
- Distrelec Article No.:
- 304-59-734
- Mfr. Part No.:
- 491394-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | U | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend U | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is specifically designed for efficient identification and labelling in various environments. Combining functionality with high-quality materials, it features a vibrant yellow hue that ensures visibility and easy recognition, facilitating streamlined operations. Its straight cut design and 'U' marking make it an optimal choice for creators and technicians alike who need precise and reliable markers for their projects. Constructed from durable polyoxymethylene, this marker is built to withstand the rigours of different environments while maintaining its clear, black print for effective communication. Ideal for cable diameters ranging from 3.2 to 4.5 mm, this marker seamlessly integrates into your system, offering a practical solution for all identification needs.
Constructed from high-quality polyoxymethylene for enhanced durability
Bright yellow colour promotes high visibility in diverse settings
Straight cut design enables effortless application on various surfaces
Features a clear 'U' marking for straightforward identification
Compatible with a range of cable diameters for versatile usage
Supplied in a packaging quantity of 300, catering to bulk requirements
Low halogen content ensures compliance with environmental standards
Part of the Agastat 7000 series, known for its reliability and performance
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "U", 2-1768046-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
