TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "9", 1768041-2 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 480-597
- Distrelec Article No.:
- 304-59-165
- Mfr. Part No.:
- 1768041-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£356.21
(exc. VAT)
£427.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £356.21 | £0.119 |
*price indicative
- RS Stock No.:
- 480-597
- Distrelec Article No.:
- 304-59-165
- Mfr. Part No.:
- 1768041-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 9 | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 9 | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is expertly designed for effective identification and labelling. Featuring a standard 01 size, this marker ensures clear and concise labelling for various cables. Its vibrant yellow hue combined with straight cut design focuses on delivering optimal visibility and application precision. Crafted from durable polyoxymethylene, this product guarantees longevity in diverse environments. Each marker is embedded with critical marking information, ensuring that essential details are easily readable. With compatibility for cable diameters ranging from 1 to 1.4 mm, this marker meets a broad spectrum of labelling needs, making it an indispensable tool for professionals in the electrical industry.
Coloured in eye-catching yellow for easy identification
Made from robust polyoxymethylene for enhanced durability
Designed to accommodate a wide cable diameter for versatile applications
Straight cut markers ensure consistent labelling appearance
Black print markings provide sharp contrast against the yellow background
Compliant with EU RoHS and REACH regulations, ensuring environmentally friendly use
Packaged in strips of 300 for efficient inventory management
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 2-1768041-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768041-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 2-1768046-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 2-1768044-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
