TE Connectivity STD 01 Cable Marker, Yellow, Pre-printed "A", 1768041-3 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 reel of 3000 units)*

£308.74

(exc. VAT)

£370.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£308.74£0.103

*price indicative

RS Stock No.:
475-901
Distrelec Article No.:
304-59-166
Mfr. Part No.:
1768041-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

A

Series

STD 01

Legend Colour

Yellow

Printable

Yes

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

COO (Country of Origin):
DE
The TE Connectivity Pre-printed markers are designed to enhance organisation in various environments, providing an effective solution for labelling wires and cables. These snap-on markers feature a distinctive yellow colour and straight cut design, making them highly visible and easy to apply. Crafted from durable polyoxymethylene material, they ensure longevity and resistance to wear and tear. Whether for personal projects or professional installations, these markers facilitate clear identification, helping users to maintain efficient cable management. Ideal for tight spaces, they fit snugly onto cables while maintaining aesthetic appeal. Choose these pre-printed markers to simplify your labelling process and achieve a more organised workspace.

Markers designed for easy application onto wires and cables

Yellow colour enhances visibility in diverse environments

Constructed from durable polyoxymethylene material for increased longevity

Straight cut design ensures a neat and tidy appearance

Markers can accommodate varying cable diameters for versatile compatibility

Suitable for both personal and professional use in various applications

Snap-on style allows for quick and convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy