TE Connectivity STD 01 Cable Marker, Yellow, Pre-printed "Earth", 1-1768041-5 Excellent Resistance to Burning- UL94 HB

Subtotal (1 box of 3000 units)*

£372.06

(exc. VAT)

£446.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£372.06£0.124

*price indicative

RS Stock No.:
478-988
Distrelec Article No.:
304-58-888
Mfr. Part No.:
1-1768041-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

Earth

Series

STD 01

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Premium pre-printed marker is designed to meet the diverse needs of identification and labelling in various applications. Crafted specifically for cable management, it boasts a vivid yellow colour with black print, offering clear visibility and readability. The straight cut ensures ease of use, allowing quick and convenient application. It’s composed of durable polyoxymethylene, granting resilience in demanding environments. With an optimal marker size, this product is compatible with a cable diameter range of 1 to 1.4 mm, making it a versatile choice for professionals. Ideal for earth marking, this marker enhances safety and organisation within your projects. Its packaging of 300 units ensures you have plenty on hand, ready to facilitate efficient labelling tasks.

Constructed from robust polyoxymethylene for enhanced durability

Designed specifically for clear earth marking applications

Features a vibrant yellow colour for high visibility

Equipped with black print for easy readability

Straight cut allows for quick and hassle free installation

Compatible with a variety of cable diameters for versatile use

Low halogen content promotes environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy