TE Connectivity STD 01 Cable Marker, Yellow, Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 reel of 3000 units)*

£433.25

(exc. VAT)

£519.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£433.25£0.144

*price indicative

RS Stock No.:
476-023
Distrelec Article No.:
304-59-167
Mfr. Part No.:
1768041-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

B

Series

STD 01

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Pre-printed marker set is designed for easy, straightforward identification in a variety of applications. The snap-on style ensures quick attachment to cables, while its vibrant yellow hue guarantees high visibility. Engineered from polyoxymethylene, these markers provide not only durability but also excellent resistance to various environmental conditions. The straight cut design adds to the ease of use, allowing for neat and professional installations. Each marker features clear, black printed markings, ensuring the necessary information is easily readable. With a generous compatible cable diameter range, this product caters to multiple wiring needs, making it a versatile choice for professionals in the field.

Designed for quick attachment to cables for reduced installation time

Made from robust polyoxymethylene for enhanced longevity

High visibility yellow colour aids in easy identification

Straight cut design promotes a clean and structured appearance

Clear black printed markings facilitate improved readability

Accommodates a versatile range of cable diameters for varied applications

Ideal for use in environments requiring reliable identification solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy