TE Connectivity STD 03 Cable Marker, Yellow, Pre-printed "L", 5-1768042-6 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 473-554
- Distrelec Article No.:
- 304-59-752
- Mfr. Part No.:
- 5-1768042-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 5100 units)*
£309.53
(exc. VAT)
£371.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £309.53 | £0.061 |
*price indicative
- RS Stock No.:
- 473-554
- Distrelec Article No.:
- 304-59-752
- Mfr. Part No.:
- 5-1768042-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | L | |
| Series | STD 03 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend L | ||
Series STD 03 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is an essential tool for effective identification and labelling in cable management. Designed for clarity and ease of use, this product features a vibrant yellow colour and a straight cut design, making it ideal for both professional and DIY applications. Crafted from durable polyoxymethylene, the marker ensures longevity even in demanding environments. Its compatibility with a range of cable diameters allows for versatile application across various projects. Whether you are organising wiring in a complex installation or simply labelling cables at home, this marker provides clear and effective identification that meets industry standards.
Robust construction ensures durability in various environments
Vibrant yellow colour enhances visibility for easy identification
Compatible with a wide range of cable diameters for versatile use
Straight cut design facilitates straightforward application
Pre-printed markings save time and enhance consistency
Eco-friendly materials align with compliance standards
Related links
- TE Connectivity STD 03 Cable Marker Pre-printed "G", 5-1768042-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "L", 3-1768045-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "T", 1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
