TE Connectivity STD Cable Marker, Black, Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 507-151
- Distrelec Article No.:
- 304-59-651
- Mfr. Part No.:
- 3-1768048-6
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£283.84
(exc. VAT)
£340.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £283.84 | £0.568 |
*price indicative
- RS Stock No.:
- 507-151
- Distrelec Article No.:
- 304-59-651
- Mfr. Part No.:
- 3-1768048-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | U | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend U | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is an exceptional solution for reliable identification and labelling of cables and wires. Designed with the user in mind, this product features a straight cut with U marking in striking black print, making it highly visible and easy to read under various lighting conditions. Its STD 24 size ensures compatibility with a range of cable diameters, providing flexibility for various applications. Ideal for both industrial and commercial environments, it demonstrates robust compliance with EU regulations, ensuring both quality and safety. With a packaging quantity of 50, this marker not only optimises your organisation and identification efforts but also delivers value for your investment, making it a must-have for efficient workspace management.
Easy to install and apply without requiring additional tools
Designed for versatility accommodating various cable sizes
Durable construction ensures markers remain intact in demanding environments
Low halogen content enhances safety for environmental compliance
Compliant with multiple EU directives providing peace of mind for users
Well suited for a range of applications in identification and labelling
Packaging optimised for storage and convenience reducing clutter
Related links
- TE Connectivity STD Cable Marker Pre-printed "W", 3-1768048-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 3-1768048-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
