TE Connectivity STD Cable Marker, Black, Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 468-407
- Distrelec Article No.:
- 304-59-647
- Mfr. Part No.:
- 3-1768047-3
- Brand:
- TE Connectivity
Subtotal (1 box of 650 units)*
£345.66
(exc. VAT)
£414.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £345.66 | £0.532 |
*price indicative
- RS Stock No.:
- 468-407
- Distrelec Article No.:
- 304-59-647
- Mfr. Part No.:
- 3-1768047-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 8 | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 8 | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is a dependable solution for effective identification and labelling in various applications. Designed specifically for ease of use, it features a standard 21 size with a straight cut, allowing for clear and precise marking on cables. The robust black print ensures outstanding visibility, even in challenging environments. This marker is compatible with cable diameters ranging from 11 to 15.5 mm, making it versatile for different wiring needs. Built to conform with both EU RoHS and EU ELV directives, it guarantees compliance with the latest environmental regulations, providing peace of mind for eco-conscious projects. The product comes packaged in a convenient box, containing fifty individual markers, ideal for larger or ongoing projects.
Simple snap on design enhances installation efficiency
Outstanding printed marking visibility for clear identification
Robust compliance with environmental directives for safer usage
Versatile compatibility with a range of cable diameters
Convenient packaging quantity ensures ample supply for projects
Related links
- TE Connectivity STD Cable Marker Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 3-1768047-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 3-1768048-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "3", 3-1768043-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "L", 3-1768045-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 17 Cable Marker Pre-printed "4", 5-1768046-3 Excellent Resistance to Burning- UL94 HB rated
