TE Connectivity STD Cable Marker, Black, Pre-printed "6", 3-1768047-1 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-885
- Distrelec Article No.:
- 304-59-646
- Mfr. Part No.:
- 3-1768047-1
- Brand:
- TE Connectivity
Subtotal (1 box of 700 units)*
£269.24
(exc. VAT)
£323.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £269.24 | £0.385 |
*price indicative
- RS Stock No.:
- 476-885
- Distrelec Article No.:
- 304-59-646
- Mfr. Part No.:
- 3-1768047-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 6 | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 6 | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient and clear identification in a variety of applications. With its standard 21 size and straight cut, it provides an excellent solution for labelling cables within a diameter range of 11 to 15.5 mm. The high-contrast black print ensures enhanced visibility, making it easy to read even in challenging environments. Catering to the specific needs of professionals, this marker enhances organization and reduces installation time. Its robust packaging of 50 units further ensures that you will have plenty of markers on hand for any project. Created for compliance with EU directives, this product stands out not only for its functionality but also for its commitment to safety and environmental standards. Choose this marker to streamline your identification processes and maintain a professional finish in your wiring projects.
Constructed with durable materials for long lasting use
Black print provides high visibility against all backgrounds
Packaged in quantities of 50 offering great value
Designed for compatibility with a variety of cable sizes
Ensures compliance with important EU safety regulations
Ideal for quick and easy installation without tools
Straight cut design facilitates precise labelling
Related links
- TE Connectivity STD Cable Marker Pre-printed "8", 3-1768047-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 3-1768047-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 3-1768048-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "V", 3-1768048-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "U", 3-1768048-6 Excellent Resistance to Burning- UL94 HB rated
