TE Connectivity STD Cable Marker, Black, Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 box of 500 units)*

£275.99

(exc. VAT)

£331.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£275.99£0.552

*price indicative

RS Stock No.:
507-070
Distrelec Article No.:
304-60-472
Mfr. Part No.:
251560-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

S

Series

STD

Legend Colour

Black

Printable

Yes

Marker Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC

COO (Country of Origin):
DE
The TE Connectivity Snap-On Pre-Printed Marker is designed to offer a reliable solution for cable identification, ensuring clarity and efficiency in various applications. With a focus on easy application, this innovative marker features a straight cut design and is sized for compatibility with standard cable diameters, enhancing versatility across a broad spectrum of uses. Constructed with longevity in mind, this product utilizes high-quality materials, ensuring that critical identifying information remains visible even in demanding environments. The black print stands out prominently against the marker, making it simple to identify and read, thereby speeding up installation and maintenance processes. This marker is your go-to choice for effective labelling, minimizing errors and enhancing operational effectiveness in any project.

Markers are compatible with cable diameters of 11 – 15.5 mm

The straight cut design ensures clear marking and easy application

Printed markings in a bold black color enhance legibility

Packaged in quantities of 50 to support larger projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy