TE Connectivity STD Cable Marker, Black, Pre-printed "5", 286422-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 468-323
- Distrelec Article No.:
- 304-53-280
- Mfr. Part No.:
- 286422-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 750 units)*
£276.35
(exc. VAT)
£331.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £276.35 | £0.368 |
*price indicative
- RS Stock No.:
- 468-323
- Distrelec Article No.:
- 304-53-280
- Mfr. Part No.:
- 286422-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 5 | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 5 | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to enhance identification and organisation in complex cabling systems. With its straight cut and precise black print, it ensures clarity in marking, reducing the risk of confusion during installations or maintenance. The product is tailored to accommodate a range of cable diameters, making it incredibly versatile for various applications. Whether for industrial use or detailed home projects, its sturdy design guarantees that labels remain intact under different working conditions. It is compliant with several key regulations, ensuring not only usability but also adherence to industry standards. This remarkable solution streamlines the identification process, allowing for efficient management and quick access to critical information in electrical systems.
Designed for easy application with a straight cut finish
Printed with a high visibility black ink for easy readability
Packaged in quantities that ensure sufficient supply for extensive projects
Constructed to be robust and resilient for long lasting use
Meeting EU RoHS and ELV directives for environmentally compliant usage
Low halogen content promoting a safer workplace
Ideal for both electrical and telecommunications applications
Related links
- TE Connectivity STD Cable Marker Pre-printed "7", 273650-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 320388-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
