TE Connectivity STD Cable Marker, Black, Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-981
- Distrelec Article No.:
- 304-60-587
- Mfr. Part No.:
- 314578-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£281.52
(exc. VAT)
£337.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £281.52 | £0.433 |
*price indicative
- RS Stock No.:
- 476-981
- Distrelec Article No.:
- 304-60-587
- Mfr. Part No.:
- 314578-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | B | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend B | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On pre-printed marker is engineered for precision and clarity in identification, catering specifically to the needs of professionals managing complex wiring systems. Designed for the STD 24 size, it offers a straight cut and features bold black print that enhances visibility under various conditions. The robust construction ensures durability and reliability, making it ideal for use in commercial and industrial environments. Its compatibility with a cable diameter range of 15 to 19 mm allows for versatile applications, while the inclusion of B marking adds a level of specificity for efficient organization. Each marker is packaged in boxes of 50, ensuring you have a sufficient supply to enhance your labelling efficiency while maintaining compliance with various regulatory standards.
Optimized for easy application with a Snap-On design
Engineered to withstand harsh industrial environments
Black print provides high contrast for improved readability
Compliant with EU RoHS and REACH regulations for safety
Flexible design accommodates a range of cable diameters
Related links
- TE Connectivity STD Cable Marker Pre-printed "7", 273650-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 3-1768047-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 286422-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 320388-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
