TE Connectivity STD Cable Marker, Black, Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 481-380
- Distrelec Article No.:
- 304-60-583
- Mfr. Part No.:
- 301210-000
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£283.84
(exc. VAT)
£340.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £283.84 | £0.568 |
*price indicative
- RS Stock No.:
- 481-380
- Distrelec Article No.:
- 304-60-583
- Mfr. Part No.:
- 301210-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | M | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend M | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker from te connectivity is crafted for precision and ease of use, providing a reliable solution for identification in various environments. Designed specifically for standard cable sizes, it boasts a straight cut and black print, ensuring visibility and clarity in labelling. The product combines functionality with durability, making it ideal for both commercial and personal projects. As part of the agastat 7000 series, this marker meets industry standards and compliance requirements, ensuring peace of mind in your labelling tasks. Whether you're wiring up a complex system or organising cables, this marker facilitates straightforward identification, allowing you to maintain efficiency and order in your workspace.
Markers are pre-printed for quick deployment
Made to cater to standard cable diameter ranges
Straight-cut design enhances legibility
Black print for high contrast against surfaces
Packed in a box with a convenient quantity for easy storage
Related links
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "7", 273650-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 286422-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 320388-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
