TE Connectivity STD Cable Marker, White, Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 470-893
- Distrelec Article No.:
- 304-53-278
- Mfr. Part No.:
- 273236-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 4200 units)*
£345.79
(exc. VAT)
£414.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £345.79 | £0.082 |
*price indicative
- RS Stock No.:
- 470-893
- Distrelec Article No.:
- 304-53-278
- Mfr. Part No.:
- 273236-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | M | |
| Series | STD | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend M | ||
Series STD | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is specifically designed for effective identification in a variety of applications. Featuring a standard 06 size and a crisp white finish, this marker is perfect for enhancing visibility and clarity. The straight cut design coupled with bold black print ensures that your markings stand out, providing essential information where it's needed most. Crafted from durable polyoxymethylene, it promises robust performance, making it ideal for demanding environments. With a compatible cable diameter range, this product seamlessly integrates with various wiring configurations. Whether for outdoor or indoor use, its compliance with multiple regulatory standards showcases a commitment to quality and safety, making this marker a reliable choice for professionals.
Designed for quick and easy application with a snap on mechanism
Constructed from resilient polyoxymethylene for increased durability
Offers a generous compatible cable diameter range for versatile use
Features black print on a white background for enhanced readability
Complies with EU RoHS Directive for environmental safety
Low halogen content contributes to safer handling and storage
Ideal for various identification needs in both residential and industrial settings
Related links
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
