TE Connectivity STD Cable Marker, White, Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 481-315
- Distrelec Article No.:
- 304-53-286
- Mfr. Part No.:
- 321874-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 5100 units)*
£309.52
(exc. VAT)
£371.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £309.52 | £0.061 |
*price indicative
- RS Stock No.:
- 481-315
- Distrelec Article No.:
- 304-53-286
- Mfr. Part No.:
- 321874-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | STD | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series STD | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On pre-printed marker is designed for effortless identification and labelling in a range of applications. The marker's striking white color and straight cut enhance visibility, ensuring clear communication in any environment. Crafted from durable polyoxymethylene, it offers resilience against wear and tear, making it a long-lasting addition to your labelling solutions. The STD 03 size is perfectly suited for a variety of cable diameters, providing a snug fit for consistent performance. With its black printed markings, this marker allows for easy readouts, facilitating quick identification. Ideal for both industrial and home use, it embodies quality and efficiency, streamlining your organizational needs with each application.
Distinctive white surface enhances visibility in various lighting conditions
Constructed from robust materials for increased durability
Straight cut design ensures neat and professional presentation
Markers accommodate a wide range of cable diameters
Facilitates easy retrieval and identification of cables
Related links
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 12 Cable Marker Pre-printed "H", 544882-000 Excellent Resistance to Burning- UL94 HB rated
