TE Connectivity STD Cable Marker, White, Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 reel of 3600 units)*

£403.71

(exc. VAT)

£484.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£403.71£0.112

*price indicative

RS Stock No.:
468-325
Distrelec Article No.:
304-53-281
Mfr. Part No.:
286932-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

C

Series

STD

Legend Colour

White

Printable

Yes

Material

Polyoxymethylene

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-On Pre-Printed Marker is designed to significantly enhance your labelling strategies while ensuring clarity and precision in wire identification. This product features a contemporary design tailored for the busy professional, featuring a standard size that fits seamlessly into various applications. With its vibrant white color and reliable black printing, it delivers unmatched visibility even in low-light environments. Crafted from polyoxymethylene, this marker is both durable and resistant to environmental factors, ensuring it withstands the test of time. This is the ideal solution for those seeking efficiency in cable identification, allowing for quick and easy application without compromising on quality or performance.

Exceptional visibility with bold black print on a white background

Constructed from durable polyoxymethylene for long-lasting use

Designed to fit snugly on cables with a standard diameter range

Facilitates effortless application for rapid identification

Part of the comprehensive STD Snap-On Markers series for complete versatility

Compliant with EU RoHS and other environmental regulations, showcasing commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy