TE Connectivity STD Cable Marker, White, Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 469-981
- Distrelec Article No.:
- 304-60-661
- Mfr. Part No.:
- 472156-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 2100 units)*
£282.59
(exc. VAT)
£339.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £282.59 | £0.135 |
*price indicative
- RS Stock No.:
- 469-981
- Distrelec Article No.:
- 304-60-661
- Mfr. Part No.:
- 472156-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 5 | |
| Series | STD | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 5 | ||
Series STD | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Premium snap-on marker designed specifically for effective identification and labelling in various applications. With a sleek white finish and straight cut design, it ensures clear visibility, making it ideal for settings where precise marking is essential. The innovative polyoxymethylene material guarantees durability and resilience, while the black printed marking contrasts sharply against the white background, providing excellent legibility. Designed for compatibility with a cable diameter range of 1 to 1.4 mm, this marker meets the needs of diverse electrical and electronic installations. Beyond its functionality, this marker meets stringent compliance standards, ensuring safety and reliability in both commercial and industrial environments. Its packaging method makes usage convenient, with an ample quantity for extensive labelling tasks. Trust this product to enhance your organisations precision in identification.
Snap-on marker style for effortless application
Constructed from robust polyoxymethylene for enhanced durability
Straight cut design ensures clean and precise labelling
Black printed marking enhances visibility against a white background
Compatible across a range of cable diameters to suit various needs
Compliant with EU RoHS and REACH regulations for environmental safety
Low halogen content ensures reduced environmental impact
Easy to use, packaged in convenient strips for efficient handling
Related links
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 286422-000 Excellent Resistance to Burning- UL94 HB rated
