TE Connectivity STD Cable Marker, White, Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 468-423
- Distrelec Article No.:
- 304-53-285
- Mfr. Part No.:
- 318782-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
£285.30
(exc. VAT)
£342.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £285.30 | £0.079 |
*price indicative
- RS Stock No.:
- 468-423
- Distrelec Article No.:
- 304-53-285
- Mfr. Part No.:
- 318782-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | E | |
| Series | STD | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend E | ||
Series STD | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-printed marker is meticulously designed to meet the needs of efficient identification and labelling in various applications. The marker features a straight cut design and is crafted from durable polyoxymethylene material, ensuring longevity and resilience under various environmental conditions. With its prominent white color and bold black print, it provides clear readability, making it an ideal choice for those in search of reliable labelling solutions. This marker accommodates a compatible cable diameter range, catering to different installation requirements, and is particularly suited for the Agastat 7000 series. Its design enhances organization within electrical systems, facilitating easy identification and reducing the chances of error during installations or repairs.
Built from robust polyoxymethylene for enhanced durability
Designed with a user-friendly Snap-On style for effortless application
Features bold black printing for high visibility against a white background
Compatible with a range of cable diameters for versatile use
Related links
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 273236-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "C", 286932-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 12 Cable Marker Pre-printed "H", 544882-000 Excellent Resistance to Burning- UL94 HB rated
