TE Connectivity STD Cable Marker, Black, Pre-printed "7", 273650-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-108
- Distrelec Article No.:
- 304-60-476
- Mfr. Part No.:
- 273650-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£309.50
(exc. VAT)
£371.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £309.50 | £0.476 |
*price indicative
- RS Stock No.:
- 476-108
- Distrelec Article No.:
- 304-60-476
- Mfr. Part No.:
- 273650-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 7 | |
| Series | STD | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 7 | ||
Series STD | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for ease of use and exceptional clarity in marking applications. Crafted with meticulous attention to detail, this marker features a straight cut design suitable for standard cable sizes, ensuring a seamless fit and reliable identification. Ideal for a wide range of industries, it boasts black print on a durable body that can withstand various environmental conditions. With a compatible cable diameter range of 15 to 19 mm, it caters to diverse wiring needs, making it an essential component for professionals. The marker not only facilitates efficient labelling but also aligns with essential compliance directives, showcasing a commitment to quality and safety in identification solutions.
Marker style is snap on for effortless installation
Crafted to meet stringent compliance directives for electronics
Black print offers enhanced visibility against various backgrounds
Designed for easy organization and identification of cables
Durable materials ensure longevity and resistance to wear
Provides a clean and professional appearance for finished products
Related links
- TE Connectivity STD Cable Marker Pre-printed "M", 301210-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "S", 251560-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "B", 314578-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 286422-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "T", 320388-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
