TE Connectivity STD Cable Marker, Black, Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 box of 600 units)*

£295.08

(exc. VAT)

£354.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£295.08£0.492

*price indicative

RS Stock No.:
481-217
Distrelec Article No.:
304-59-650
Mfr. Part No.:
3-1768048-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

T

Series

STD

Legend Colour

Black

Printable

Yes

Minimum Operating Temperature

-40°C

Marker Colour

Black

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is an essential tool for effective cable identification, designed for ease of use and clarity in marking. Featuring a standard 24 size, this marker boasts a straight cut and is ideal for T marking, ensuring that your vital connections are easily identifiable in any environment. With its robust black print against a distinct background, visibility is maximised, aiding in error prevention and expediting maintenance tasks. The product’s compatibility with a range of cable diameters between 15 to 19 mm enhances its versatility, making it suitable for a variety of applications. Whether in industrial settings or for personal projects, this marker promises durability and reliability to meet your labelling needs efficiently.

Designed for quick and easy application on cables

Ideal for ensuring clear identification in complex environments

Features low halogen material for enhanced safety standards

Suitable for use across various sectors including industrial and consumer markets

Printed marking colour optimised for high visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy