TE Connectivity STD Cable Marker, Yellow, Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 reel of 3300 units)*

£372.44

(exc. VAT)

£446.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£372.44£0.113

*price indicative

RS Stock No.:
474-939
Distrelec Article No.:
304-59-671
Mfr. Part No.:
327448-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

J

Series

STD

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is an essential tool for efficient identification and labelling in various applications. Designed with precision, this marker features a vibrant yellow colour that enhances visibility, ensuring clear and easy recognition. Its straight cut design allows for seamless application, making it the ideal choice for professionals who demand accuracy and reliability. Built from durable polyoxymethylene, the marker is engineered to withstand challenging environments while maintaining integrity. Whether for cables or wires, this product guarantees optimal compatibility within a cable diameter range that suits diverse needs. With compliance to stringent industry standards, it assures users of its safety and environmental considerations, promoting sustainable practices.

Engineered for high visibility with a bright yellow finish

Designed for straightforward application with a straight cut

Made from robust polyoxymethylene for enhanced durability

Compatible with a variety of cable diameters for versatile use

Complies with EU RoHS ELV and China RoHS directives for environmental safety

Effective for labelling in industrial commercial or DIY applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy