TE Connectivity STD Cable Marker, Yellow, Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 box of 4200 units)*

£332.47

(exc. VAT)

£398.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£332.47£0.079

*price indicative

RS Stock No.:
504-147
Distrelec Article No.:
304-53-275
Mfr. Part No.:
226310-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

6

Series

STD

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-On pre-printed marker offers a reliable solution for identifying wires and cables with precision. Designed specifically for the STD 06 size, it features a vibrant yellow color that enhances visibility, while its straight cut allows for easy application. The product is crafted from polyoxymethylene, ensuring durability and resistance to wear over time. Ideal for various electrical applications, this marker not only simplifies the marking process but also provides high-quality black print details. With a compatible cable diameter range of 2.6 – 3.5 mm, it caters to a wide spectrum of wiring needs, making it an essential component for professionals seeking efficiency and clarity in identification tasks.

Premium material offers long-lasting resilience

Eye-catching color ensures high visibility in diverse environments

Straight cut design promotes easy and quick application

Significant compatibility with various cable diameters enhances versatility

High-quality printing aids in maintaining clear, legible markings

Robust construction compliant with multiple international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy