TE Connectivity STD Cable Marker, Yellow, Pre-printed "J", 301972-000 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 box of 4200 units)*

£299.68

(exc. VAT)

£359.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£299.68£0.071

*price indicative

RS Stock No.:
481-381
Distrelec Article No.:
304-59-664
Mfr. Part No.:
301972-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

J

Series

STD

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker offers a reliable and efficient solution for clear cable identification. Designed for professional use, this marker enhances organisation within various electrical and electronic systems, ensuring that each cable is marked with precision and clarity. Crafted from durable polyoxymethylene material, it withstands the rigours of industrial environments. The selected yellow colour and straight cut design provide heightened visibility, enhancing traceability and reducing the likelihood of errors during installation or maintenance. With its compliance to key industry regulations, this marker ensures not only functionality but also adherence to safety standards, making it an essential addition to your toolkit.

Engineered for a secure and easy snap on application

Crafted to maintain clarity and durability over time

Designed to accommodate a range of cable diameters for versatility

Compliant with stringent regulatory standards for peace of mind

Yellow colour for maximum visibility in various settings

Ideal for both installation and maintenance professionals

Packaged in quantities of 300 to cater to bulk requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy