TE Connectivity STD Cable Marker, Yellow, Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-175
Distrelec Article No.:
304-59-640
Mfr. Part No.:
3-1768041-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

R

Series

STD

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is an essential component for efficient identification and labelling in various applications. Designed for compatibility with a cable diameter range of 1 to 1.4 mm, this marker is a reliable solution for professional environments. Its vivid yellow colour combined with a straight cut design ensures clear visibility, promoting seamless integration into any wiring project. Manufactured from polyoxymethylene, it guarantees durability and resistance to environmental factors, making it suitable for both indoor and outdoor uses. With black printing for easy recognition, this marker aids in maintaining organisation and enhances safety in any operational setting. It epitomises advanced engineering and functionality that industry professionals demand.

Crafted from high quality polyoxymethylene for superior durability

Features a vibrant yellow hue for enhanced visibility

Straight cut design offers practicality and ease of use

Compatible with a range of cable diameters ensuring versatility

Black print markings promote clear identification and reduce errors

Sold in strips making it convenient for bulk applications

Low halogen content contributes to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy