TE Connectivity STD 01 Cable Marker, Yellow, Pre-printed "G", 1-1768041-9 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 468-095
- Distrelec Article No.:
- 304-58-889
- Mfr. Part No.:
- 1-1768041-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£379.98
(exc. VAT)
£455.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £379.98 | £0.127 |
*price indicative
- RS Stock No.:
- 468-095
- Distrelec Article No.:
- 304-58-889
- Mfr. Part No.:
- 1-1768041-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | G | |
| Series | STD 01 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend G | ||
Series STD 01 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed to simplify the identification of cables in a range of applications. Featuring a sleek, straight-cut design, the marker boasts a vibrant yellow hue that ensures high visibility against various backgrounds. Made from durable polyoxymethylene, it is built to withstand harsh conditions while maintaining its readability. The G marking printed in black not only enhances contrast but also ensures clarity, making it an ideal choice for efficient labelling in electrical installations. With compatibility for cable diameters ranging from 1 to 1.4 mm, this marker is versatile, allowing for seamless integration into existing setups.
Available in a striking yellow colour for enhanced visibility
Manufactured from robust polyoxymethylene for increased durability
Features a convenient straight cut for easy application
Designed for compatibility with various cable diameters
Marks are printed in high contrast black for improved readability
Related links
- TE Connectivity STD 01 Cable Marker Pre-printed "E", 1-1768041-4 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 1768041-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "Earth", 1-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 03 Cable Marker Pre-printed "G", 5-1768042-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 543032-000 Excellent Resistance to Burning- UL94 HB rated
