TE Connectivity STD 01 Cable Marker, White, Pre-printed "A", 543032-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 472-052
- Distrelec Article No.:
- 304-59-790
- Mfr. Part No.:
- 543032-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-052
- Distrelec Article No.:
- 304-59-790
- Mfr. Part No.:
- 543032-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | A | |
| Series | STD 01 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend A | ||
Series STD 01 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is expertly designed for efficient identification and labelling in various applications. Offering a strategic solution for wire and cable management, it enhances visibility and organisation for electrical systems. With a robust polyoxymethylene construction, this marker ensures durability and longevity, making it suitable for a range of environments. Its white finish and straight cut facilitate clear marking, while black print prominently displays important information. Tailored for compatibility with a cable diameter range of 1 to 1.4 mm, it caters to standard needs in the industry. This marker is part of the esteemed Agastat 7000 series, renowned for its quality and reliability.
Offers a white finish with straight cut for enhanced visibility
Features black print for clear and concise marking
Compatible with cable diameter range of 1 to 1.4 mm
Part of the reputable Agastat 7000 series known for quality
Ideal for various industrial and commercial applications
Enhances organisation and reduces identification errors
Related links
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 1768041-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "E", 1-1768041-4 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "G", 1-1768041-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "Earth", 1-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD 12 Cable Marker Pre-printed "H", 544882-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 06 Cable Marker Pre-printed "1", 712904-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
