TE Connectivity STD 12 Cable Marker, White, Pre-printed "H", 544882-000 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 469-772
- Distrelec Article No.:
- 304-60-728
- Mfr. Part No.:
- 544882-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£308.93
(exc. VAT)
£370.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £308.93 | £0.103 |
*price indicative
- RS Stock No.:
- 469-772
- Distrelec Article No.:
- 304-60-728
- Mfr. Part No.:
- 544882-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | H | |
| Series | STD 12 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend H | ||
Series STD 12 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Pre-printed marker is designed for seamless identification in a variety of applications, offering efficiency and clarity where it matters most. Created with a robust polyoxymethylene material, it features a crisp black print against a white background, ensuring important labels stay visible even in challenging environments. Its straight cut design facilitates easy application to a range of cables, enhancing organisation and traceability. Specifically engineered for cables with a diameter of 4.5 to 6 mm, this marker is a part of the Agastat 7000 series, targeting professionals who demand both quality and performance. With a packaging quantity of 307, it provides ample supply for larger projects or multiple installations, making it a reliable choice for those who value efficiency.
Crafted from durable polyoxymethylene material for long-lasting performance
Features a clear black print that ensures legibility in various conditions
Straight cut design allows for straightforward and efficient application
Designed for compatibility with a specific cable diameter range to ensure a snug fit
Packed in a convenient quantity of 307 for extensive applications or installations
Compliant with environmental directives, promoting safety and sustainability
Part of the Agastat 7000 series, catering to professionals who seek high standards
Related links
- TE Connectivity STD 12 Cable Marker Pre-printed "C", 1-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "F", 242654-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 06 Cable Marker Pre-printed "1", 712904-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "0", 321874-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "5", 472156-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 306924-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "8", 318610-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "E", 318782-000 Excellent Resistance to Burning- UL94 HB rated
