TE Connectivity STD Cable Marker, Yellow, Pre-printed "+ Marking", 3-1768041-5 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 468-402
- Distrelec Article No.:
- 304-59-638
- Mfr. Part No.:
- 3-1768041-5
- Brand:
- TE Connectivity
Subtotal (1 box of 3000 units)*
£348.28
(exc. VAT)
£417.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £348.28 | £0.116 |
*price indicative
- RS Stock No.:
- 468-402
- Distrelec Article No.:
- 304-59-638
- Mfr. Part No.:
- 3-1768041-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | + Marking | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend + Marking | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers a reliable and efficient solution for identifying and labelling in various applications. Designed with a standard size of STD 01, it features a vibrant yellow colour that ensures visibility in different environments. The straight cut and black print provide clear markings, while the durable polyoxymethylene material ensures longevity. This marker is perfect for creating organised and well-labelled wiring configurations, enhancing safety and productivity. Part of the Agastat 7000 series, it allows for compatibility with a cable diameter range of 1 to 1.4 mm, making it versatile for numerous uses. Whether you are in manufacturing, installation or maintenance, this marker will streamline your processes and ensure effective communication within your systems.
High visibility with a vibrant yellow colour for easy identification
Durable polyoxymethylene construction for long lasting performance
Designed to fit a range of cable diameters enhancing versatility
Straight cut ensures clean and tidy labels for professional setups
Suitable for a variety of environments promoting adaptability
Compatible with numerous applications in both industrial and commercial settings
Manufactured to meet industry compliance standards for quality assurance
Easy to apply ensuring minimal time spent on installation
Related links
- TE Connectivity STD 01 Cable Marker Pre-printed "Earth", 1-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Printed Marking", 3-1768041-0 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "E", 1-1768041-4 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated
