TE Connectivity Agastat 7000 Cable Marker, Yellow, 5-1768042-9 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 482-149
- Distrelec Article No.:
- 304-53-034
- Mfr. Part No.:
- 5-1768042-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 5100 units)*
£322.99
(exc. VAT)
£387.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £322.99 | £0.063 |
*price indicative
- RS Stock No.:
- 482-149
- Distrelec Article No.:
- 304-53-034
- Mfr. Part No.:
- 5-1768042-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is expertly designed for efficient identification and labelling in various applications. With its striking yellow colour and straight cut, it provides clear visibility, ensuring that important information is easily discernible. Crafted from durable polyoxymethylene, this marker is tailored to withstand the rigours of demanding environments. Its compatibility with cable diameters ranging from 1.9 to 2.6 mm makes it a versatile choice for a wide range of marking needs. Part of the renowned Agastat 7000 series, this marker is an ideal solution for those seeking both functionality and reliability in their identification processes.
Eye-catching yellow colour enhances visibility and aids in quick identification
Constructed from high-quality polyoxymethylene for increased durability
Designed for cables with a diameter range of 1.9 to 2.6 mm, ensuring versatility
Straight cut design allows for neat application and professional appearance
Active compliance with EU regulations guarantees safety and peace of mind
Offers a packaging quantity of 300, ideal for high-volume users
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker 1768047-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
