TE Connectivity Agastat 7000 Cable Marker, White, 1768047-9 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 box of 650 units)*

£315.03

(exc. VAT)

£378.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£315.03£0.485

*price indicative

RS Stock No.:
474-991
Distrelec Article No.:
304-60-224
Mfr. Part No.:
1768047-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Series

Agastat 7000

Legend Colour

White

Width

6.7mm

Printable

Yes

Material

Polyoxymethylene

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
DE
The TE Connectivity Snap-On Pre-Printed Marker, designed for use with the STD 21 Size, offers a practical solution for efficient cable identification and management. Manufactured with a durable polyoxymethylene material, this marker features a clean, white background and bold black print, ensuring high visibility and clarity. Its chevron cut design not only enhances aesthetics but also simplifies the application process. With a compatible cable diameter range of 11 to 15.5 mm, this product caters to a variety of installation needs. Emphasising compliance, it aligns with the EU RoHS and ELV directives, affirming its environmentally responsible design. Ideal for demanding industrial environments, this product guarantees durability and reliability, making it an essential addition to your identification and labelling toolkit.

Crafted from robust polyoxymethylene for long-lasting use

High-visibility black print enhances readability on the white background

Chevron cut design facilitates easy application and ensures secure attachment

Suitable for a versatile range of cable diameters, accommodating various installation types

Complies with EU environmental directives, reinforcing commitment to sustainability

Part of the Agastat 7000 series, ensuring compatibility with existing systems

Packaged conveniently in boxes of 50 for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy