TE Connectivity Agastat 7000 Cable Marker, Black, 2-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 468-934
- Distrelec Article No.:
- 304-59-354
- Mfr. Part No.:
- 2-1768048-5
- Brand:
- TE Connectivity
Subtotal (1 box of 650 units)*
£299.09
(exc. VAT)
£358.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £299.09 | £0.46 |
*price indicative
- RS Stock No.:
- 468-934
- Distrelec Article No.:
- 304-59-354
- Mfr. Part No.:
- 2-1768048-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to streamline your identification processes, making cable management effortless and organised. Featuring a standard 24 size and straight cut, this marker offers a clear black print that ensures maximum visibility and legibility. Its innovative design facilitates easy attachment, allowing you to mark cables quickly and efficiently. Ideal for a variety of applications, from industrial settings to home projects, this product is crafted , a leader in connectivity solutions. The marker's compatibility with a cable diameter range of 15 to 19 mm enhances its versatility, making it an essential tool for professionals and DIY enthusiasts alike. Embrace precise and reliable marking that stands out, transforming cluttered cables into an orderly display.
Compatibility with a range of cable diameters ensures versatility in application
Straight cut design allows for seamless attachment to various cables
Black print provides high visibility against different backgrounds
Packaged in quantities of 50 for convenience and cost-effectiveness
Low halogen content meets environmental compliance requirements
Engineered to enhance organisation, eliminating confusion in cable management
Designed for ease of use, saving time during installation
Suitable for use in diverse environments, from commercial to residential
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 1768048-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "T", 3-1768048-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker 5-1768042-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker 1768047-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "6", 5-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 5-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
