TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "O", 2-1768047-5 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 467-679
- Distrelec Article No.:
- 304-59-352
- Mfr. Part No.:
- 2-1768047-5
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£271.50
(exc. VAT)
£325.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £271.50 | £0.543 |
*price indicative
- RS Stock No.:
- 467-679
- Distrelec Article No.:
- 304-59-352
- Mfr. Part No.:
- 2-1768047-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | O | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Marker Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend O | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Marker Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to offer an efficient labelling solution for cable identification and organisation. This innovative product simplifies wiring and enhances clarity in your electrical setups with its straight cut and designated marker size. Ideal for a variety of applications, it boasts a sleek black print that ensures optimal visibility while maintaining a professional appearance. Constructed to accommodate different cable diameter ranges, this marker guarantees compatibility with multiple wiring configurations, thus making it an essential tool for professionals and DIY enthusiasts alike. Emphasising durability and compliance with industry standards, this product is made to withstand challenging environments, ensuring your labels remain intact and legible over time.
Snap-on design allows for quick and easy installation
Black printed markings provide high visibility against various backgrounds
Straight cut enhances the product's aesthetic and functional appeal
Compatible with a range of cable diameters for versatile use
Made for durability to withstand various environmental conditions
EU RoHS and ELV compliant, ensuring adherence to industry regulations
Low halogen content contributes to safer usage in sensitive applications
Available in convenient packaging quantities to meet diverse needs
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "2", 2-1768047-7 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1768047-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "D", 4-1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 4-1768047-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 5-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
