TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB

Subtotal (1 box of 700 units)*

£269.83

(exc. VAT)

£323.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£269.83£0.385

*price indicative

RS Stock No.:
481-561
Distrelec Article No.:
304-59-713
Mfr. Part No.:
4-1768047-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

F

Series

Agastat 7000

Legend Colour

Black

Printable

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient identification in various applications. Its standard 21 size and straight cut offer versatility, ensuring clear visibility and ease of use. Particularly ideal for those dealing with intricate wiring systems, this marker simplifies the labelling process while maintaining compliance with stringent directives. The marker features a durable black print that stands out, enhancing legibility for operators. The compatible cable diameter range is specifically designed to secure and stabilise the marker onto the cable, preventing any slippage. With the ability to withstand environmental changes, this product is perfect for both industrial and domestic settings.

Designed for straightforward application on cables

Durable material ensures longevity in various environments

Clear black print enhances readability and visibility

Compliant with EU RoHS and ELV directives for responsible use

Ideal for both professional and personal labelling tasks

Includes packaging quantity of 50 for extensive projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy