TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "F", 519516-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 482-347
- Distrelec Article No.:
- 304-60-722
- Mfr. Part No.:
- 519516-000
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£274.11
(exc. VAT)
£328.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £274.11 | £0.274 |
*price indicative
- RS Stock No.:
- 482-347
- Distrelec Article No.:
- 304-60-722
- Mfr. Part No.:
- 519516-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | F | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend F | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for seamless identification and labelling in a variety of applications. Tailored for the standard 17 size, it features a straight cut and is marked with an 'F', ensuring clarity and simplicity in your cable management solutions. Crafted with attention to detail, this product guarantees durability alongside an appealing aesthetic due to its high-quality black print. As part of the Agastat 7000 series, it reassures users of its reliable performance while facilitating ease of installation. Ideal for both professional and DIY environments, this marker stands as a testament to efficiency and effectiveness in labelling tasks, making it an indispensable tool in your toolkit.
Designed specifically for standard 17 size applications
Straight cut enhances ease of use during installation
Bold black print improves visibility on cables
Part of the Agastat 7000 series, promising robust quality
Suitable for a range of cable diameters, ensuring versatility
Low halogen content contributes to a safer environment
Packaged in convenient quantities for diverse project needs
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 150770-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 4-1768047-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 023470-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 376500-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
