TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "V", 023470-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 498-338
- Distrelec Article No.:
- 304-58-813
- Mfr. Part No.:
- 023470-000
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£275.99
(exc. VAT)
£331.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £275.99 | £0.552 |
*price indicative
- RS Stock No.:
- 498-338
- Distrelec Article No.:
- 304-58-813
- Mfr. Part No.:
- 023470-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | V | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend V | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed to enhance efficiency and clarity in your labelling tasks. Specifically crafted in the STD 21 size, it features a straight cut for clean application, ensuring your marking needs are met with precision. The marker offers 'V' marking with bold black print, making essential information visible at a glance. Ideal for a variety of projects, the marker is compatible with cable diameters ranging from 11 to 15.5 mm, making it versatile enough for different applications. With a robust packaging method of 50 per box, these markers not only ensure quality but also streamline organisation in any workspace, contributing to more effective workflow solutions.
Features a straight cut that ensures straightforward application
Visible black print enhances readability for better organisation
Packaged in boxes of 50 ensuring sufficient supply for large projects
Low halogen content supports environmental compliance
The product adheres to EU RoHS and ELV directives ensuring safety
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "S", 376500-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 519516-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
