TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 481-824
- Distrelec Article No.:
- 304-53-310
- Mfr. Part No.:
- 455404-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
£356.21
(exc. VAT)
£427.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £356.21 | £0.099 |
*price indicative
- RS Stock No.:
- 481-824
- Distrelec Article No.:
- 304-53-310
- Mfr. Part No.:
- 455404-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | R | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend R | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient identification and labelling in various applications. Featuring a standard size of STD 06, it boasts a crisp white finish with a straight cut, complemented by bold black print. The durable polyoxymethylene material ensures longevity, making it ideal for demanding environments. This marker stands out for its compatibility with cable diameters ranging from 2.6 to 3.5 mm, providing versatility across multiple uses. With a packaging quantity of 300, it offers a practical solution for bulk labelling needs, ensuring that your marking tasks are both streamlined and effective. Designed with compliance in mind, this product adheres to multiple regulatory standards, reflecting a commitment to safety and quality.
Provides clear and lasting identification for cables and wires
Straight cut design enhances readability and ease of use
Durable construction ensures resistance to wear and tear
Optimised for a range of cable diameters for greater flexibility
High-contrast printing allows for quick visual identification
Suitable for various industrial applications to improve workflow
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 127474-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
