TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 481-681
- Distrelec Article No.:
- 304-53-292
- Mfr. Part No.:
- 362886-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
£285.30
(exc. VAT)
£342.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £285.30 | £0.079 |
*price indicative
- RS Stock No.:
- 481-681
- Distrelec Article No.:
- 304-53-292
- Mfr. Part No.:
- 362886-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | G | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend G | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- CH
The TE Connectivity Snap-on pre-printed marker in a standard 09 size is designed for efficient and clear identification in a wide range of applications. Its pristine white body, complemented by a straight cut and a prominent black marking, ensures excellent visibility and readability. Crafted from durable polyoxymethylene, this marker withstands various environmental conditions, making it ideal for both indoor and outdoor usage. By utilising this product, users benefit from streamlined organisation, as it neatly accommodates cables with a diameter ranging from 3.2 to 4.5 mm. The combined reliability and clarity of this marker help reduce installation errors while providing a professional finish to any project, ensuring that labelling is both effective and visually appealing.
Durable construction ensures long-lasting performance under various conditions
Designed for straightforward application and removal, facilitating easy updates
Straight cut design provides enhanced visibility for clear identification
Compatible with a wide range of cable sizes for versatile usage
Low halogen content minimises environmental impact for compliance with modern regulations
Allows for quick and easy identification, improving efficiency in organisation
High-quality printing technology ensures that markings remain legible over time
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 476126-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 145890-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
