TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 509-899
- Distrelec Article No.:
- 304-53-297
- Mfr. Part No.:
- 381396-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 1100 units)*
£284.43
(exc. VAT)
£341.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £284.43 | £0.259 |
*price indicative
- RS Stock No.:
- 509-899
- Distrelec Article No.:
- 304-53-297
- Mfr. Part No.:
- 381396-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 5 | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 5 | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is a practical solution for streamlined identification in various electrical applications. Designed specifically for 15 mm cable sizes, this marker features a clean white finish with bold black print, ensuring clarity and visibility. Constructed from durable polyoxymethylene, it guarantees longevity even in intricate setups. Its straight cut design allows for easy installation, while the wide compatibility range of cable diameters makes it versatile for numerous uses. This product is ideal for professionals seeking a reliable method for labelling within both commercial and industrial settings, providing a blend of efficiency and functionality.
Offers effortless application with its user-friendly snap-on design
Ensures maximum visibility through high-contrast colour contrasts
Constructed from resistant material for prolonged durability in demanding environments
Compatible with a range of cable diameters to fit diverse projects
Designed for quick identification, reducing potential downtime during installations
Helps maintain compliance with EU RoHS and other regulatory standards
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 411220-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 403072-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
