TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 471-185
- Distrelec Article No.:
- 304-53-272
- Mfr. Part No.:
- 195488-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3600 units)*
£322.97
(exc. VAT)
£387.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £322.97 | £0.09 |
*price indicative
- RS Stock No.:
- 471-185
- Distrelec Article No.:
- 304-53-272
- Mfr. Part No.:
- 195488-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | I | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend I | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is specifically designed to enhance identification and labelling in a range of applications. Featuring a straight cut and made from polyoxymethylene, this marker is not only durable but also resistant to various harsh environments. Its white colour combined with bold black print ensures that important information remains visible and easy to read. Ideal for use with cables within a diameter range of 2.6 to 3.5 mm, this product simplifies installation and maintenance tasks. With a packaging quantity of 300, it meets diverse project needs while delivering efficiency. Compliance with EU RoHS and REACH regulations highlights its environmentally friendly attributes, confirming that its a safe choice for modern applications. The snap-on design enhances usability, making this marker a practical addition to your toolkit.
Snap-on design offers quick and hassle-free installation
Resistant to environmental conditions, ensuring longevity
Straight cut enables precise application on various surfaces
Bold black print enhances readability against a white background
Compatible with a range of cable diameters for versatile use
Environmentally compliant, aligning with current regulatory standards
Packaged in quantities of 300 to support larger projects efficiently
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 190726-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
