TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "I", 190726-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 480-685
- Distrelec Article No.:
- 304-53-270
- Mfr. Part No.:
- 190726-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
£427.21
(exc. VAT)
£512.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £427.21 | £0.129 |
*price indicative
- RS Stock No.:
- 480-685
- Distrelec Article No.:
- 304-53-270
- Mfr. Part No.:
- 190726-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | I | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend I | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity pre-printed marker is designed specifically for clear and efficient identification within cable management systems. With a sleek, white finish and a straight cut design, the product ensures visibility against various cable colours, making it an ideal choice for professionals in need of reliable labelling solutions. The durable polyoxymethylene material guarantees longevity, even in challenging environments. Perfectly sized for standard applications, this marker is tailored to accommodate cable diameters from 3.2 mm to 4.5 mm. As an integral component for maintaining organised wiring systems, it combines functionality with compliance to industry regulations, ensuring peace of mind for users.
The marker is crafted from robust polyoxymethylene for enhanced durability
Its innovative design ensures a clean and professional appearance in any application
Straight cut edges provide easy handling and attachment to cables
Compatible with a diverse range of cable diameters for flexible use
Black print on white background ensures maximum visibility for critical identification
Packaged in strips containing 300 markers for convenient storage and access
Meets stringent compliance standards for safety and environmental regulations
Compatible with TE's comprehensive range of identification solutions
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
